MITSUMI STO-060A33XC
| Manufacturer | |
| MPN | STO-060A33XC |
| LCSC Part # | C515304 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Tactile Switch SPST 3.3N SMD (SMT) Tab 3.5mm x 2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | MITSUMI | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| PressForce | 3.3N | |
| Length | 3.5mm | |
| Height | - | |
| Voltage Rating | 15V | |
| Switching Life | 300,000 Cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 2mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 20mA | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1744 | $ 0.17 |
| 10+ | $ 0.1364 | $ 1.36 |
| 30+ | $ 0.1201 | $ 3.60 |
| 100+ | $ 0.0998 | $ 9.98 |
| 500+ | $ 0.0908 | $ 45.40 |
| 1,000+ | $ 0.0853 | $ 85.30 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | MITSUMI | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| PressForce | 3.3N | |
| Length | 3.5mm | |
| Height | - | |
| Voltage Rating | 15V | |
| Switching Life | 300,000 Cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 2mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 20mA | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



