SGMICRO SGM2054XTD10G/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM2054XTD10G/TR |
| LCSC Part # | C5152839 |
| Package | TDFN-10L(3x3) |
| Customer # | |
| Key Attributes | Sink and Source DDR Termination Regulator |
| Description | 1.1V~3.5V Positive Fixed TDFN-10L(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Package | TDFN-10L(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,419
2,419
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.908 | $ 0.91 |
10+ | $ 0.6973 | $ 6.97 |
30+ | $ 0.592 | $ 17.76 |
100+ | $ 0.4883 | $ 48.83 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$