SGMICRO SGM2225-3.3XK3G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM2225-3.3XK3G/TR |
| LCSC Part # | C5152826 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 112uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown;Noise bypass terminal |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM2225 is a high-voltage, low-noise, low-dropout linear regulator. It delivers 800mA output current with a typical dropout voltage of only 450mV. The input voltage operating range is 3.6V to 36V. Additional features include logic-controlled shutdown mode, short-circuit current limiting, and thermal shutdown protection. The SGM2225 incorporates an automatic discharge function to quickly discharge the output voltage when disabled. The SGM2225 is available in Green SOT-223-3, SOT-89-3, SOIC-8, TDFN-3×3-8L, and TO-263-5B packages. The operating temperature range is -40°C to +125°C.
Features
- Wide input voltage range: 3.6V to 36V
- Fixed output voltages: 1.8V, 2.5V, 3.3V, 5.0V, and 12V
- Adjustable output voltage range: 1.8V to 24V
- Output voltage accuracy: ±1.5% at +25°C
- Low dropout voltage: 450mV typical at 800mA
- Current limiting and thermal protection
- Excellent load and line transient response
- Output auto-discharge function
- No-load stability
- Operating temperature range: -40°C to +125°C
- Available in green SOT-223-3, SOT-89-3, SOIC-8, TDFN-3×3-8L, and TO-263-5B packages
Applications
- Cellular phones
- PDAs
- High-efficiency linear power supplies
- Portable devices
- Battery-powered systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7406 | $ 0.74 |
| 10+ | $ 0.5692 | $ 5.69 |
| 30+ | $ 0.4835 | $ 14.51 |
| 100+ | $ 0.3979 | $ 39.79 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 112uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown;Noise bypass terminal |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM2225 is a high-voltage, low-noise, low-dropout linear regulator. It delivers 800mA output current with a typical dropout voltage of only 450mV. The input voltage operating range is 3.6V to 36V. Additional features include logic-controlled shutdown mode, short-circuit current limiting, and thermal shutdown protection. The SGM2225 incorporates an automatic discharge function to quickly discharge the output voltage when disabled. The SGM2225 is available in Green SOT-223-3, SOT-89-3, SOIC-8, TDFN-3×3-8L, and TO-263-5B packages. The operating temperature range is -40°C to +125°C.
Features
- Wide input voltage range: 3.6V to 36V
- Fixed output voltages: 1.8V, 2.5V, 3.3V, 5.0V, and 12V
- Adjustable output voltage range: 1.8V to 24V
- Output voltage accuracy: ±1.5% at +25°C
- Low dropout voltage: 450mV typical at 800mA
- Current limiting and thermal protection
- Excellent load and line transient response
- Output auto-discharge function
- No-load stability
- Operating temperature range: -40°C to +125°C
- Available in green SOT-223-3, SOT-89-3, SOIC-8, TDFN-3×3-8L, and TO-263-5B packages
Applications
- Cellular phones
- PDAs
- High-efficiency linear power supplies
- Portable devices
- Battery-powered systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

