SGMICRO SGM2203-9.0YK3LG/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM2203-9.0YK3LG/TR |
| LCSC Part # | C5152819 |
| Package | SOT-89-3 |
| Customer # | |
| Description | 9V 36V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3168 | $ 1.58 |
50+ | $ 0.2372 | $ 11.86 |
150+ | $ 0.202 | $ 30.30 |
1,000+ | $ 0.1592 | $ 159.20 |
Standard Packaging 1000/Full
Reel | ||