SGMICRO SGM2037-1.15XN5G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM2037-1.15XN5G/TR |
| LCSC Part # | C5152756 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.15V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 37uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown;Input under-voltage protection;Reverse-polarity current protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM2037 is a low noise, low dropout voltage linear regulator which is designed using CMOS technology. It provides 500mA output current capability. The operating input voltage range is from 0.8V to 5.5V and bias supply voltage range is from 2.5V to 5.5V. The output voltage range is from 0.8V to 3.6V. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2037 has automatic discharge function to quickly discharge VOUT in the disabled status. The SGM2037 is suitable for applications which need low noise, fast transient response and low IQ consumption, such as battery-powered equipment and smartphones, etc. The SGM2037 is available in Green SOT-23-5, SOT-23-6 and UTDFN-1.2x1.2-6L packages. It operates over an ambient temperature range of -40°C to +125°C.
Features
- 500mA Nominal Output Current
- Input Voltage Range: 0.8V to 5.5V Bias Voltage Range: 2.5V to 5.5V
- Fixed Output Voltages: 0.8V, 0.9V, 1.0V, 1.05V, 1.1V, 1.15V, 1.2V, 1.25V, 1.3V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, and 3.6V
- Adjustable Output Voltage Range: 0.8V to 3.6V
- Output Voltage Accuracy: ±0.8% at ±25°C
- Low Dropout Voltage: 120mV (TYP) at 500mA
- Very Low Bias Input Current: 37μA (TYP)
- Very Low Bias Input Current in Shutdown: 0.01μA (TYP)
- Low Noise: 25μVRMS (TYP)
- Over-Current and Over-Temperature Protections
- Fast Load Transient Response
- Logic Level Enable Input for ON/OFF Control
- -40°C to +125°C Operating Temperature Range
- Available in Green SOT-23-5, SOT-23-6 and UTDFN-1.2x1.2-6L Packages
Applications
- Portable Equipment
- Smartphone
- Industrial and Medical Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3443 | $ 0.34 |
| 10+ | $ 0.2571 | $ 2.57 |
| 30+ | $ 0.2188 | $ 6.56 |
| 100+ | $ 0.1729 | $ 17.29 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 37uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown;Input under-voltage protection;Reverse-polarity current protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM2037 is a low noise, low dropout voltage linear regulator which is designed using CMOS technology. It provides 500mA output current capability. The operating input voltage range is from 0.8V to 5.5V and bias supply voltage range is from 2.5V to 5.5V. The output voltage range is from 0.8V to 3.6V. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2037 has automatic discharge function to quickly discharge VOUT in the disabled status. The SGM2037 is suitable for applications which need low noise, fast transient response and low IQ consumption, such as battery-powered equipment and smartphones, etc. The SGM2037 is available in Green SOT-23-5, SOT-23-6 and UTDFN-1.2x1.2-6L packages. It operates over an ambient temperature range of -40°C to +125°C.
Features
- 500mA Nominal Output Current
- Input Voltage Range: 0.8V to 5.5V Bias Voltage Range: 2.5V to 5.5V
- Fixed Output Voltages: 0.8V, 0.9V, 1.0V, 1.05V, 1.1V, 1.15V, 1.2V, 1.25V, 1.3V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, and 3.6V
- Adjustable Output Voltage Range: 0.8V to 3.6V
- Output Voltage Accuracy: ±0.8% at ±25°C
- Low Dropout Voltage: 120mV (TYP) at 500mA
- Very Low Bias Input Current: 37μA (TYP)
- Very Low Bias Input Current in Shutdown: 0.01μA (TYP)
- Low Noise: 25μVRMS (TYP)
- Over-Current and Over-Temperature Protections
- Fast Load Transient Response
- Logic Level Enable Input for ON/OFF Control
- -40°C to +125°C Operating Temperature Range
- Available in Green SOT-23-5, SOT-23-6 and UTDFN-1.2x1.2-6L Packages
Applications
- Portable Equipment
- Smartphone
- Industrial and Medical Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

