SGMICRO SGM2047A-1.2XXDH4G/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM2047A-1.2XXDH4G/TR |
| LCSC Part # | C5152665 |
| Package | XTDFN-1x1-4L |
| Customer # | |
| Description | 1.2V 5.5V Positive Fixed XTDFN-1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Package | XTDFN-1x1-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2637 | $ 0.26 |
10+ | $ 0.1969 | $ 1.97 |
30+ | $ 0.1683 | $ 5.05 |
100+ | $ 0.1326 | $ 13.26 |
Standard Packaging 10000/Full
Reel | ||