SGMICRO SGM2047A-3.0XN5G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM2047A-3.0XN5G/TR |
| LCSC Part # | C5152663 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 600nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Enable control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM2047 is a linear regulator featuring ultra-low quiescent current, fast transient response, high accuracy, and low dropout. It delivers 200mA of output current with a typical dropout voltage of only 135mV. The input voltage range is 1.7V to 5.5V, and the output voltage range is 0.6V to 3.6V. Additional features include a logic-controlled shutdown mode, short-circuit current limiting, and thermal shutdown protection. The SGM2047A incorporates an automatic discharge function to rapidly discharge VOUT when disabled. This device is suited for applications requiring ultra-low quiescent current and fast transient response power supplies, such as low-power wireless module power supplies in wearable devices. The SGM2047 is available in Green XTDFN-1×1-4L and SOT-23-5 packages, with an operating temperature range of -40℃ to +125℃.
Features
- Operating input voltage range: 1.7V to 5.5V
- Fixed output voltages: 0.6V, 0.7V, 0.8V, 0.9V, 1.0V, 1.1V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, and 3.6V
- Output voltage accuracy: ±1% (typical, at +25℃)
- Low dropout: 135mV (typical, at 200mA)
- Ultra-low quiescent current: 0.6μA (typical)
- Current limiting and thermal protection
- Stable operation with small ceramic capacitors
- Shutdown supply current: 0.065μA (typical)
- Reverse current protection when VOUT > VIN
- SGM2047A: with output active discharge
- SGM2047B: without output active discharge
- Operating temperature range: -40℃ to +125℃
- Available in green XTDFN-1×1-4L and SOT-23-5 packages
Applications
- Battery-powered systems
- Portable computing devices
- Wearable devices
- Low-power wireless devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2637 | $ 0.26 |
| 10+ | $ 0.1969 | $ 1.97 |
| 30+ | $ 0.1683 | $ 5.05 |
| 100+ | $ 0.1326 | $ 13.26 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 600nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Enable control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM2047 is a linear regulator featuring ultra-low quiescent current, fast transient response, high accuracy, and low dropout. It delivers 200mA of output current with a typical dropout voltage of only 135mV. The input voltage range is 1.7V to 5.5V, and the output voltage range is 0.6V to 3.6V. Additional features include a logic-controlled shutdown mode, short-circuit current limiting, and thermal shutdown protection. The SGM2047A incorporates an automatic discharge function to rapidly discharge VOUT when disabled. This device is suited for applications requiring ultra-low quiescent current and fast transient response power supplies, such as low-power wireless module power supplies in wearable devices. The SGM2047 is available in Green XTDFN-1×1-4L and SOT-23-5 packages, with an operating temperature range of -40℃ to +125℃.
Features
- Operating input voltage range: 1.7V to 5.5V
- Fixed output voltages: 0.6V, 0.7V, 0.8V, 0.9V, 1.0V, 1.1V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, and 3.6V
- Output voltage accuracy: ±1% (typical, at +25℃)
- Low dropout: 135mV (typical, at 200mA)
- Ultra-low quiescent current: 0.6μA (typical)
- Current limiting and thermal protection
- Stable operation with small ceramic capacitors
- Shutdown supply current: 0.065μA (typical)
- Reverse current protection when VOUT > VIN
- SGM2047A: with output active discharge
- SGM2047B: without output active discharge
- Operating temperature range: -40℃ to +125℃
- Available in green XTDFN-1×1-4L and SOT-23-5 packages
Applications
- Battery-powered systems
- Portable computing devices
- Wearable devices
- Low-power wireless devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

