SGMICRO SGM706-LYS8G/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM706-LYS8G/TR |
| LCSC Part # | C5152584 |
| Package | SOIC-8 |
| Customer # | |
| Description | 200ms Active Low 1V~5.5V 1 SOIC-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6595 | $ 0.66 |
10+ | $ 0.4927 | $ 4.93 |
30+ | $ 0.4208 | $ 12.62 |
100+ | $ 0.3321 | $ 33.21 |
Standard Packaging 4000/Full
Reel | ||