TDK B32520C225J
| Manufacturer | |
| Mfr. Part # | B32520C225J |
| LCSC Part # | C515240 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | ±5% 63V 2.2uF -55℃~+125℃ Through Hole,P=7.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8992 | $ 0.90 |
10+ | $ 0.7469 | $ 7.47 |
30+ | $ 0.6714 | $ 20.14 |
100+ | $ 0.5975 | $ 59.75 |
750+ | $ 0.5522 | $ 414.15 |
1,500+ | $ 0.5281 | $ 792.15 |
Standard Packaging 750/Full
Box | ||
Better price for more quantity?
$