SGMICRO SGM431VBXN3LG/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM431VBXN3LG/TR |
| LCSC Part # | C5152082 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Precision Programmable Reference |
| Description | 1.24V~18V ±0.5% 1.24V~18V 70mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | SGMICRO | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,800 
2,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.5411 | $ 2.71 |
50+ | $ 0.4046 | $ 20.23 |
150+ | $ 0.345 | $ 51.75 |
500+ | $ 0.2729 | $ 136.45 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$