Images are for reference only
EDA Models

JUSHUO JS05A-12P-100-3-4

Manufacturer
JUSHUO
Asian Brands
Mfr. Part #
JS05A-12P-100-3-4
LCSC Part #
C5151956
Package
P=0.5mm
Customer #
Key Attributes
CABLE FFC/FPC 12POS 0.5mm
Description
12 Position FFC, FPC Cable 0.5mm 10cm
Datasheet pdf icon JUSHUO JS05A-12P-100-3-4
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Assemblies
Manufacturer JUSHUO
Package P=0.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8544491100
USHTS 8544493040
TARIC 8544499100
CAHTS 8544490090
BRHTS 85444900
INHTS 85444910
MXHTS 8544.49.01

Related Resources

Type Link
Datasheet pdf icon JUSHUO JS05A-12P-100-3-4
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 100
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 23,715
23,715 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0965 $ 0.48
50+
$ 0.0773 $ 3.87
200+
$ 0.0662 $ 13.24
500+
$ 0.059 $ 29.50
2,000+
$ 0.0532 $ 106.40
5,000+
$ 0.0503 $ 251.50
Standard Packaging 100/Full Bag
Better price for more quantity?
$