LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
Viking ARG06BTC2401 product image
  • ARG06BTC2401 thumbnail 1
  • ARG06BTC2401 thumbnail 2
  • ARG06BTC2401 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG06BTC2401RoHS

Manufacturer
VikingAsian Brands
MPN
ARG06BTC2401
LCSC Part #
C5151929
Packaging
1206
Customer #
Key Attributes
RES 2.4kΩ ±0.1% 250mW 1206
Datasheetpdf iconViking ARG06BTC2401
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0596$ 0.0465$ 0.47
100+$ 0.0479$ 0.0374$ 3.74
300+$ 0.042$ 0.0328$ 9.84
1,000+$ 0.0376$ 0.0294$ 29.40
5,000+$ 0.0341$ 0.0266$ 133.00
10,000+$ 0.0324$ 0.0253$ 253.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging1206
Power(Watts)250mW
Resistance2.4kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece