LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG06BTC1201 product image
  • ARG06BTC1201 thumbnail 1
  • ARG06BTC1201 thumbnail 2
  • ARG06BTC1201 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG06BTC1201RoHS

Manufacturer
VikingAsian Brands
MPN
ARG06BTC1201
LCSC Part #
C5151928
Packaging
1206
Customer #
Key Attributes
RES 1.2kΩ ±0.1% 250mW 1206
Datasheetpdf iconViking ARG06BTC1201
In-Stock: 4,850
4,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.057$ 0.57
100+$ 0.0452$ 4.52
300+$ 0.0393$ 11.79
1,000+$ 0.0349$ 34.90
5,000+$ 0.0314$ 157.00
10,000+$ 0.0297$ 297.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging1206
Power(Watts)250mW
Resistance1.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece