LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05FTC0030 product image
  • ARG05FTC0030 thumbnail 1
  • ARG05FTC0030 thumbnail 2
  • ARG05FTC0030 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05FTC0030RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05FTC0030
LCSC Part #
C5151927
Packaging
0805
Customer #
Key Attributes
RES 3Ω ±1% 125mW 0805
Datasheetpdf iconViking ARG05FTC0030
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.008$ 0.40
500+$ 0.0062$ 3.10
1,500+$ 0.0052$ 7.80
5,000+$ 0.0044$ 22.00
25,000+$ 0.0039$ 97.50
50,000+$ 0.0036$ 180.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece