LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
38% OFF
Viking ARG05DTC1204 product image
  • ARG05DTC1204 thumbnail 1
  • ARG05DTC1204 thumbnail 2
  • ARG05DTC1204 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05DTC1204RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05DTC1204
LCSC Part #
C5151925
Packaging
0805
Customer #
Key Attributes
RES 1.2MΩ ±0.5% 125mW 0805
Datasheetpdf iconViking ARG05DTC1204
In-Stock: 3,250
3,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0119$ 0.0074$ 0.37
500+$ 0.0094$ 0.0059$ 2.95
1,500+$ 0.008$ 0.0050$ 7.50
5,000+$ 0.0072$ 0.0045$ 22.50
25,000+$ 0.0065$ 0.0041$ 102.50
50,000+$ 0.0061$ 0.0038$ 190.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance1.2MΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece