6.3mm Flag Female Quick Disconnect Cable Assembly 300mm Double End 16AWG Black
| Manufacturer | XFCNAsian Brands |
| MPN | XF-P00059 |
| LCSC Part # | C5151725 |
| Packaging | - |
| Customer # | |
| Key Attributes | Flat Ribbon Cables |
| Datasheet | XFCN XF-P00059 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Flat Ribbon Cables | |
| Manufacturer | XFCN | |
| Packaging | - | |
| line length | 30cm | |
| wire gauge | 16AWG | |
| ContactResistance | - | |
| wire | UL1016 16AWG | |
| line number | 2.0 | |
| color | Black | |
| 间距 | - | |
| pin count | 2P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 terminals, 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Flat Ribbon Cables | |
| Manufacturer | XFCN | |
| Packaging | - | |
| line length | 30cm | |
| wire gauge | 16AWG | |
| ContactResistance | - | |
| wire | UL1016 16AWG | |
| line number | 2.0 | |
| color | Black |
| Type | Description | |
|---|---|---|
| 间距 | - | |
| pin count | 2P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 terminals, 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | - | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Flat Ribbon Cables | |
| Manufacturer | XFCN | |
| Packaging | - | |
| line length | 30cm | |
| wire gauge | 16AWG | |
| ContactResistance | - | |
| wire | UL1016 16AWG | |
| line number | 2.0 | |
| color | Black | |
| 间距 | - | |
| pin count | 2P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 terminals, 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Flat Ribbon Cables | |
| Manufacturer | XFCN | |
| Packaging | - | |
| line length | 30cm | |
| wire gauge | 16AWG | |
| ContactResistance | - | |
| wire | UL1016 16AWG | |
| line number | 2.0 | |
| color | Black |
| Type | Description | |
|---|---|---|
| 间距 | - | |
| pin count | 2P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 terminals, 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | - | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |

