LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ06W4J0515T5E product image
  • CQ06W4J0515T5E thumbnail 1
  • CQ06W4J0515T5E thumbnail 2
  • CQ06W4J0515T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ06W4J0515T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ06W4J0515T5E
LCSC Part #
C5151661
Packaging
1206
Customer #
Key Attributes
RES 5.1MΩ ±5% 250mW 1206
Datasheetpdf iconUNI-ROYAL CQ06W4J0515T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0041$ 0.41
1,000+$ 0.0031$ 3.10
5,000+$ 0.0025$ 12.50
10,000+$ 0.0023$ 23.00
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance5.1MΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece