LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ06W4F499JT5E product image
  • CQ06W4F499JT5E thumbnail 1
  • CQ06W4F499JT5E thumbnail 2
  • CQ06W4F499JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ06W4F499JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ06W4F499JT5E
LCSC Part #
C5151655
Packaging
1206
Customer #
Key Attributes
RES 49.9Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL CQ06W4F499JT5E
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0067$ 0.07
100+$ 0.0052$ 0.52
300+$ 0.0045$ 1.35
1,000+$ 0.004$ 4.00
5,000+$ 0.0034$ 17.00
10,000+$ 0.0032$ 32.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance49.9Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece