LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ06W4F1130T5E product image
  • CQ06W4F1130T5E thumbnail 1
  • CQ06W4F1130T5E thumbnail 2
  • CQ06W4F1130T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ06W4F1130T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ06W4F1130T5E
LCSC Part #
C5151636
Packaging
1206
Customer #
Key Attributes
RES 113Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL CQ06W4F1130T5E
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0063$ 0.32
500+$ 0.0048$ 2.40
1,500+$ 0.0041$ 6.15
5,000+$ 0.0036$ 18.00
25,000+$ 0.0032$ 80.00
50,000+$ 0.0029$ 145.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance113Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece