LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ05W8J0270T5E product image
  • CQ05W8J0270T5E thumbnail 1
  • CQ05W8J0270T5E thumbnail 2
  • CQ05W8J0270T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ05W8J0270T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ05W8J0270T5E
LCSC Part #
C5151632
Packaging
0805
Customer #
Key Attributes
RES 27Ω ±5% 125mW 0805
Datasheetpdf iconUNI-ROYAL CQ05W8J0270T5E
In-Stock: 890
890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0032$ 0.03
100+$ 0.0024$ 0.24
300+$ 0.002$ 0.60
1,000+$ 0.0018$ 1.80
5,000+$ 0.0015$ 7.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance27Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece