LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ05W8F1302T5E product image
  • CQ05W8F1302T5E thumbnail 1
  • CQ05W8F1302T5E thumbnail 2
  • CQ05W8F1302T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ05W8F1302T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ05W8F1302T5E
LCSC Part #
C5151625
Packaging
0805
Customer #
Key Attributes
RES 13kΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL CQ05W8F1302T5E
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0034$ 0.03
100+$ 0.0026$ 0.26
300+$ 0.0022$ 0.66
1,000+$ 0.002$ 2.00
5,000+$ 0.0016$ 8.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance13kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece