LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ02WGJ0911TCE product image
  • CQ02WGJ0911TCE thumbnail 1
  • CQ02WGJ0911TCE thumbnail 2
  • CQ02WGJ0911TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ02WGJ0911TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ02WGJ0911TCE
LCSC Part #
C5151610
Packaging
0402
Customer #
Key Attributes
RES 910Ω ±5% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL CQ02WGJ0911TCE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.001$ 0.10
1,000+$ 0.0007$ 0.70
3,000+$ 0.0006$ 1.80
10,000+$ 0.0005$ 5.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance910Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece