LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ02WGJ056JTCE product image
  • CQ02WGJ056JTCE thumbnail 1
  • CQ02WGJ056JTCE thumbnail 2
  • CQ02WGJ056JTCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ02WGJ056JTCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ02WGJ056JTCE
LCSC Part #
C5151603
Packaging
0402
Customer #
Key Attributes
RES 5.6Ω ±5% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL CQ02WGJ056JTCE
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.001$ 0.01
100+$ 0.0008$ 0.08
300+$ 0.0006$ 0.18
5,000+$ 0.0005$ 2.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance5.6Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece