SGMICRO SGM2210-3.3XN5G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM2210-3.3XN5G/TR |
| LCSC Part # | C5151474 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 300mA, Low Quiescent Current and Low Noise Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM2210 is a low quiescent current, low noise and low dropout voltage linear regulator. It is capable of supplying 300 mA output current with typical dropout voltage of 240 mV. The operating input voltage range is from 2.5V to 20V. The fixed output voltage range is from 1.2V to 5.0V and adjustable output voltage range is from 1.2V to 12V. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2210 has automatic discharge function to quickly discharge V₀ₒₜ in the disabled status. The SGM2210 is available in a Green SOT-23-5 package. It operates over an operating temperature range of -40℃ to +125℃.
Features
- Operating Input Voltage Range: 2.5V to 20V
- Fixed Outputs of 1.2V, 1.8V, 2.5V, 3.3V and 5.0V
- Adjustable Output from 1.2V to 12V
- 300 mA Output Current
- Output Voltage Accuracy: ±1% at ±25°C
- Quiescent Current: 36 μA (TYP)
- Low Dropout: 80 mV (TYP) at 100 mA, Vₒᵤₜ = 3.3V
- Low Noise: 48 μVᵣₘₛ (TYP) at Vₒᵤₜ = 3.3V
- High PSRR: 100dB (TYP) at 1kHz
- Current Limiting and Thermal Protection
- With Output Automatic Discharge
- Stable with Small Case Size Ceramic Capacitors
- Shutdown Supply Current: 0.5 μA (TYP)
- -40°C to +125°C Operating Temperature Range
- Available in a Green SOT-23-5 Package
Applications
- Palmtop Computers
- Portable Electronics
- Industrial and Medical Equipment
- Battery-Powered Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6563 | $ 0.66 |
| 10+ | $ 0.491 | $ 4.91 |
| 30+ | $ 0.4197 | $ 12.59 |
| 100+ | $ 0.3306 | $ 33.06 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM2210 is a low quiescent current, low noise and low dropout voltage linear regulator. It is capable of supplying 300 mA output current with typical dropout voltage of 240 mV. The operating input voltage range is from 2.5V to 20V. The fixed output voltage range is from 1.2V to 5.0V and adjustable output voltage range is from 1.2V to 12V. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2210 has automatic discharge function to quickly discharge V₀ₒₜ in the disabled status. The SGM2210 is available in a Green SOT-23-5 package. It operates over an operating temperature range of -40℃ to +125℃.
Features
- Operating Input Voltage Range: 2.5V to 20V
- Fixed Outputs of 1.2V, 1.8V, 2.5V, 3.3V and 5.0V
- Adjustable Output from 1.2V to 12V
- 300 mA Output Current
- Output Voltage Accuracy: ±1% at ±25°C
- Quiescent Current: 36 μA (TYP)
- Low Dropout: 80 mV (TYP) at 100 mA, Vₒᵤₜ = 3.3V
- Low Noise: 48 μVᵣₘₛ (TYP) at Vₒᵤₜ = 3.3V
- High PSRR: 100dB (TYP) at 1kHz
- Current Limiting and Thermal Protection
- With Output Automatic Discharge
- Stable with Small Case Size Ceramic Capacitors
- Shutdown Supply Current: 0.5 μA (TYP)
- -40°C to +125°C Operating Temperature Range
- Available in a Green SOT-23-5 Package
Applications
- Palmtop Computers
- Portable Electronics
- Industrial and Medical Equipment
- Battery-Powered Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



