LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHINT CJ19-4311 220V product image
  • CJ19-4311 220V thumbnail 1
  • CJ19-4311 220V thumbnail 2
  • CJ19-4311 220V thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CHINT CJ19-4311 220VRoHS

Manufacturer
CHINTAsian Brands
MPN
CJ19-4311 220V
LCSC Part #
C5151372
Packaging
-
Customer #
Key Attributes
220V Contactors (Electromechanical) RoHS
Datasheetpdf iconCHINT CJ19-4311 220V

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerCHINT
Packaging-
Coil Voltage220V
Wire diameter-
seriesCJ19
Category of useAC-6b
Application type-
Main contact type-
Number of poles-
Power source-
size136mm×58mm×90mm
authentication-
Installation modeDIN Rail, Screw
Driving mode-
Feature-
Auxiliary contact type1NC+1NO;-
Rated voltage-
Contact type-
Rated current29A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8168$ 11.82
Standard Packaging1/Full Box
Better price for more quantity?
$