LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHINT JZC4-22 220V product image
  • JZC4-22 220V thumbnail 1
  • JZC4-22 220V thumbnail 2
  • JZC4-22 220V thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Contactor Relay AC 220VRoHS

Manufacturer
CHINTAsian Brands
MPN
JZC4-22 220V
LCSC Part #
C5151318
Packaging
-
Customer #
Key Attributes
CHINT Contactor Relay AC: 220V 1 piece
Datasheetpdf iconCHINT JZC4-22 220V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0068$ 4.01
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerCHINT
Packaging-
Installation mode-
Rated voltageAC:220V
Contact type2NC+2NO
Contact Material-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece