TBF (Tianbao) External Hexagon Bolt GB5783 M5X10 Alloy Steel Grade 8.8 Full Thread Quench Yellow Boxed
| Manufacturer | TBFAsian Brands |
| MPN | GB5783 WMS08115 |
| LCSC Part # | C5150904 |
| Packaging | - |
| Customer # | |
| Key Attributes | TBF (Tianbao) External Hexagon Bolt GB5783 M5X10 Alloy Steel Grade 8.8 Full Thread Quench Yellow Boxed |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TBF | |
| Packaging | - | |
| DriverType | External Hexagonal | |
| specifications | M5X10 | |
| NominalDiameter | 5mm | |
| Head height | - | |
| Distance from opposite side | - | |
| Surface Treatment | Quenched yellow | |
| texture of material | Alloy steel | |
| standard | GB5783 | |
| ThreadCoverageRange | Full thread | |
| Type | Bolt | |
| ThreadDensity | - | |
| ThreadDirection | - | |
| HardnessGrade | Grade 8.8 | |
| LengthCode | 10mm | |
| Pitch | 0.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TBF | |
| Packaging | - | |
| DriverType | External Hexagonal | |
| specifications | M5X10 | |
| NominalDiameter | 5mm | |
| Head height | - | |
| Distance from opposite side | - | |
| Surface Treatment | Quenched yellow | |
| texture of material | Alloy steel | |
| standard | GB5783 | |
| ThreadCoverageRange | Full thread | |
| Type | Bolt | |
| ThreadDensity | - | |
| ThreadDirection | - | |
| HardnessGrade | Grade 8.8 | |
| LengthCode | 10mm | |
| Pitch | 0.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



