TBF GB6170 M6 8 blackening
| Manufacturer | TBFAsian Brands |
| MPN | GB6170 M6 8 blackening |
| LCSC Part # | C5150780 |
| Packaging | - |
| Customer # | |
| Key Attributes | Nuts RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Nuts | |
| Manufacturer | TBF | |
| Packaging | - | |
| distance across flats | 10mm | |
| colour | Black | |
| thickness | 5mm | |
| standard | GB6170 | |
| specifications | M6X1 | |
| surface treatment | Blackening | |
| Nominal diameter | 6mm | |
| pitch | 1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



