KOA WK73R2BTTD1301F
| Manufacturer | |
| Mfr. Part # | WK73R2BTTD1301F |
| LCSC Part # | C515002 |
| Package | 0612 |
| Customer # | |
| Key Attributes | RES 1.3kΩ ±1% 750mW 1206 |
| Description | 1.3kΩ 750mW 200V ±100ppm/℃ Thick Film Resistor ±1% 0612 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 0612 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,830 
2,830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0577 | $ 0.58 |
100+ | $ 0.0459 | $ 4.59 |
300+ | $ 0.04 | $ 12.00 |
1,000+ | $ 0.0356 | $ 35.60 |
5,000+ | $ 0.0321 | $ 160.50 |
10,000+ | $ 0.0303 | $ 303.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$