KOA SG73P1JTTD4751F
| Manufacturer | |
| MPN | SG73P1JTTD4751F |
| LCSC Part # | C514986 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 4.75kΩ ±1% 333mW 0603 |
| Description | 4.75kΩ ±1% 333mW 0603 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,680
2,680
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.023 | $ 0.46 |
200+ | $ 0.0184 | $ 3.68 |
600+ | $ 0.0158 | $ 9.48 |
5,000+ | $ 0.0119 | $ 59.50 |
10,000+ | $ 0.0106 | $ 106.00 |
20,000+ | $ 0.0099 | $ 198.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$