hanxia HX SS12F15G5
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX SS12F15G5 |
| LCSC Part # | C5149843 |
| Package | Through Hole,19.5x5.8mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Description | Slide Switch SPDT 300mA @ 50V Through Hole Rectangular Columnar 19.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Package | Through Hole,19.5x5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0212 | $ 0.42 |
200+ | $ 0.0167 | $ 3.34 |
1,000+ | $ 0.0136 | $ 13.60 |
2,000+ | $ 0.0121 | $ 24.20 |
10,000+ | $ 0.0108 | $ 108.00 |
20,000+ | $ 0.0101 | $ 202.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$