hanxia HX MSK12C02-HB
| Manufacturer | hanxiaAsian Brands |
| MPN | HX MSK12C02-HB |
| LCSC Part # | C5149817 |
| Packaging | SMD,6.8x1.4mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,6.8x1.4mm | |
| Current Rating | 50mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.25mm | |
| Voltage Rating | 12V | |
| Length | 6.75mm | |
| Actuator Color | Black | |
| Width | 1.4mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 430
430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0567$ 0.0284 | $ 0.28 |
| 100+ | $ 0.0447$ 0.0224 | $ 2.24 |
| 300+ | $ 0.0388$ 0.0194 | $ 5.82 |
| 3,000+ | $ 0.0333$ 0.0167 | $ 50.10 |
| 6,000+ | $ 0.0297$ 0.0149 | $ 89.40 |
| 9,000+ | $ 0.0279$ 0.0140 | $ 126.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,6.8x1.4mm | |
| Current Rating | 50mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.25mm | |
| Voltage Rating | 12V | |
| Length | 6.75mm | |
| Actuator Color | Black | |
| Width | 1.4mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



