KOA RK73BW3ATTE5R1J
| Manufacturer | |
| Mfr. Part # | RK73BW3ATTE5R1J |
| LCSC Part # | C514891 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 5.1Ω ±5% 1W 2512 |
| Description | 1W 5.1Ω 200V Thick Film Resistor ±5% ±200ppm/℃ 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0954 | $ 0.48 |
50+ | $ 0.0773 | $ 3.87 |
150+ | $ 0.0683 | $ 10.25 |
500+ | $ 0.0615 | $ 30.75 |
2,500+ | $ 0.0458 | $ 114.50 |
4,000+ | $ 0.0431 | $ 172.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$