LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET TL431 product image
  • TL431 thumbnail 1
  • TL431 thumbnail 2
  • TL431 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET TL431RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
TL431
LCSC Part #
C5148693
Packaging
SOT-23
Customer #
Key Attributes
Three-terminal positive voltage regulator
Datasheetpdf iconHXY MOSFET TL431
In-Stock: 4,330
4,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0343$ 0.34
100+$ 0.0267$ 2.67
300+$ 0.0224$ 6.72
3,000+$ 0.0189$ 56.70
6,000+$ 0.0167$ 100.20
9,000+$ 0.0155$ 139.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerHXY MOSFET
PackagingSOT-23
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation450uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-25℃~+85℃@(Ta)

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TL431 is a three-terminal adjustable shunt regulator with excellent temperature stability. The device features a typical dynamic output impedance of 0.2Ω. In many applications, it can serve as a drop-in replacement for Zener diodes.

Features

AI Translation
  • Output voltage adjustable up to 36V
  • Low dynamic output impedance, typical 0.2Ω
  • Notch current capability: 1 to 100mA
  • Low output noise voltage
  • Fast turn-on response
  • Effective temperature compensation over full operating temperature range
  • Typical equivalent temperature coefficient over full temperature range: 50 ppm/°C

Applications

AI Translation
  • Shunt regulator
  • High-current shunt regulator
  • Precision current limiter