HXY MOSFET AON6566-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | AON6566-HXY |
| LCSC Part # | C5148673 |
| Package | DFN5X6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 80A DFN5X6-8L |
| Description | N-Channel 30V 80A 37W Surface Mount DFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN5X6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.157 $ 0.1382 | $ 0.69 |
50+ | $ 0.1241 $ 0.1093 | $ 5.47 |
150+ | $ 0.11 $ 0.0968 | $ 14.52 |
500+ | $ 0.0925 $ 0.0814 | $ 40.70 |
2,500+ | $ 0.0807 $ 0.0711 | $ 177.75 |
5,000+ | $ 0.076 $ 0.0669 | $ 334.50 |
Standard Packaging 5000/Full
Reel | ||