VISHAY SS1FL3HM3/H
| Manufacturer | |
| Mfr. Part # | SS1FL3HM3/H |
| LCSC Part # | C5148533 |
| Package | SMF (DO-219AB) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SMF (DO-219AB) |
| Description | Diode 1 Independent 30V 1A SMF (DO-219AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | SMF (DO-219AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1237 | $ 0.62 |
50+ | $ 0.0999 | $ 5.00 |
150+ | $ 0.0881 | $ 13.22 |
500+ | $ 0.0792 | $ 39.60 |
3,000+ | $ 0.0721 | $ 216.30 |
6,000+ | $ 0.0685 | $ 411.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$