JIAENSEMI JNG25T65AI
| Manufacturer |
JIAENSEMI
Asian Brands |
| Mfr. Part # | JNG25T65AI |
| LCSC Part # | C51484279 |
| Package | TO-3P |
| Customer # | |
| Description | 69.4W 650V TO-3P Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | JIAENSEMI | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
31
31
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2988 | $ 1.30 |
10+ | $ 1.0813 | $ 10.81 |
30+ | $ 0.9622 | $ 28.87 |
90+ | $ 0.8272 | $ 74.45 |
450+ | $ 0.7685 | $ 345.83 |
900+ | $ 0.7415 | $ 667.35 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$