LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yuandi TS-1080W-A7B3-D2 product image
  • TS-1080W-A7B3-D2 thumbnail 1
  • TS-1080W-A7B3-D2 thumbnail 2
  • TS-1080W-A7B3-D2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yuandi TS-1080W-A7B3-D2RoHS

Manufacturer
YuandiAsian Brands
MPN
TS-1080W-A7B3-D2
LCSC Part #
C5148403
Packaging
SMD,6.4x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD
Datasheetpdf iconYuandi TS-1080W-A7B3-D2
In-Stock: 1,680
1,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0665$ 0.67
100+$ 0.0532$ 5.32
300+$ 0.0466$ 13.98
1,000+$ 0.0402$ 40.20
5,000+$ 0.0362$ 181.00
10,000+$ 0.0343$ 343.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerYuandi
PackagingSMD,6.4x6.2mm
with BracketWithout Bracket
PressForce2.5N
Length6.4mm
Height5mm
Voltage Rating12V
Switching Life200,000 cycles
Width6.2mm
Operating Temperature-25℃~+85℃
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
Actuator/Cap ColorRed
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece