Yuandi TS-1080W-A4B2-D2
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TS-1080W-A4B2-D2 |
| LCSC Part # | C5148393 |
| Package | SMD |
| Customer # | |
| Description | Without Bracket 6.4mm 12V 6.2mm Round Button SPST 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0576 | $ 0.58 |
100+ | $ 0.045 | $ 4.50 |
300+ | $ 0.0387 | $ 11.61 |
1,500+ | $ 0.034 | $ 51.00 |
4,500+ | $ 0.0303 | $ 136.35 |
10,500+ | $ 0.0284 | $ 298.20 |
Standard Packaging 1500/Full
Reel | ||