LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Yuandi TS-1080D-A6B2-D2 product image
  • TS-1080D-A6B2-D2 thumbnail 1
  • TS-1080D-A6B2-D2 thumbnail 2
  • TS-1080D-A6B2-D2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yuandi TS-1080D-A6B2-D2RoHS

Manufacturer
YuandiAsian Brands
MPN
TS-1080D-A6B2-D2
LCSC Part #
C5148367
Packaging
Through Hole-4P,6.4x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 180gf TH
Datasheetpdf iconYuandi TS-1080D-A6B2-D2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0582$ 0.0524$ 0.52
100+$ 0.0464$ 0.0418$ 4.18
300+$ 0.0405$ 0.0365$ 10.95
1,000+$ 0.0361$ 0.0325$ 32.50
5,000+$ 0.0325$ 0.0293$ 146.50
10,000+$ 0.0308$ 0.0278$ 278.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerYuandi
PackagingThrough Hole-4P,6.4x6.2mm
with BracketWithout Bracket
PressForce1.8N
Length6.4mm
Height4.3mm
Voltage Rating12V
Switching Life200,000 cycles
Width6.2mm
Operating Temperature-25℃~+85℃
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
Actuator/Cap ColorRed
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece