LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yuandi TS-1080D-A1B2-D2 product image
  • TS-1080D-A1B2-D2 thumbnail 1
  • TS-1080D-A1B2-D2 thumbnail 2
  • TS-1080D-A1B2-D2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yuandi TS-1080D-A1B2-D2RoHS

Manufacturer
YuandiAsian Brands
MPN
TS-1080D-A1B2-D2
LCSC Part #
C5148362
Packaging
Through Hole-4P,6.4x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 180gf TH
Datasheetpdf iconYuandi TS-1080D-A1B2-D2
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0524$ 0.52
100+$ 0.0419$ 4.19
300+$ 0.0367$ 11.01
1,000+$ 0.0317$ 31.70
5,000+$ 0.0286$ 143.00
10,000+$ 0.027$ 270.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerYuandi
PackagingThrough Hole-4P,6.4x6.2mm
with BracketWithout Bracket
PressForce1.8N
Length6.4mm
Height2.5mm
Voltage Rating12V
Switching Life200,000 cycles
Width6.2mm
Operating Temperature-25℃~+85℃
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
Actuator/Cap ColorRed
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece