Yuandi TS-1095S-A6B3-C2D2
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TS-1095S-A6B3-C2D2 |
| LCSC Part # | C5148343 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Without Bracket 6mm 12V 6mm Round Button SPST 50mA SMD-4P,6x6mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,470 
2,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0435 $ 0.0305 | $ 0.31 |
100+ | $ 0.0348 $ 0.0244 | $ 2.44 |
300+ | $ 0.0305 $ 0.0214 | $ 6.42 |
1,000+ | $ 0.0263 $ 0.0185 | $ 18.50 |
5,000+ | $ 0.0237 $ 0.0166 | $ 83.00 |
10,000+ | $ 0.0224 $ 0.0157 | $ 157.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$