HANSCHIP semiconductor LM258ADRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM258ADRG |
| LCSC Part # | C5148313 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 2mV 80dB 50nA 500uA 1.2MHz SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 24mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM258A/LM358A is a dual low-power differential operational amplifier supporting single or dual supply operation. The device features high open-loop gain, internal frequency compensation, high common-mode input range, good temperature stability, and output short-circuit protection. It is widely used in sensor signal amplification, DC gain modules, audio amplifier circuits, and general-purpose op-amp circuit applications.
Features
- Internal frequency compensation
- Output short-circuit protection
- Low power consumption: typical 0.5 mA @ VCC = 5 V
- Package: DIP-8, SOP-8, MSOP-8
- Single-supply voltage range: 3 V ~ 36 V
- Dual-supply voltage range: ±18 V
- Unity-gain bandwidth: up to 1.2 MHz
Applications
- Sensor signal amplifiers
- DC gain
- Audio amplifiers
- Other applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0874 | $ 0.44 |
| 50+ | $ 0.0702 | $ 3.51 |
| 150+ | $ 0.0616 | $ 9.24 |
| 500+ | $ 0.0551 | $ 27.55 |
| 2,500+ | $ 0.0478 | $ 119.50 |
| 5,000+ | $ 0.0452 | $ 226.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 24mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM258A/LM358A is a dual low-power differential operational amplifier supporting single or dual supply operation. The device features high open-loop gain, internal frequency compensation, high common-mode input range, good temperature stability, and output short-circuit protection. It is widely used in sensor signal amplification, DC gain modules, audio amplifier circuits, and general-purpose op-amp circuit applications.
Features
- Internal frequency compensation
- Output short-circuit protection
- Low power consumption: typical 0.5 mA @ VCC = 5 V
- Package: DIP-8, SOP-8, MSOP-8
- Single-supply voltage range: 3 V ~ 36 V
- Dual-supply voltage range: ±18 V
- Unity-gain bandwidth: up to 1.2 MHz
Applications
- Sensor signal amplifiers
- DC gain
- Audio amplifiers
- Other applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
