Jilin Sino-Microelectronics 3DD13003A
| Manufacturer | Jilin Sino-MicroelectronicsAsian Brands |
| MPN | 3DD13003A |
| LCSC Part # | C5148290 |
| Packaging | TO-92-FJ |
| Customer # | |
| Key Attributes | TRANS 450V 1.5A TO-92-FJ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Packaging | TO-92-FJ | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 450V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 40W | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High breakdown voltage
- High current capability
- High switching speed
- High reliability
- RoHS compliant
Applications
AI Translation
- Charger / Battery Charger
- Electronic Ballasts
- High Frequency Switching Power Supply
- High Frequency Power Conversion
- General Power Amplifier Circuit
In-Stock: 1,480
1,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0753 | $ 0.75 |
| 100+ | $ 0.06 | $ 6.00 |
| 300+ | $ 0.0523 | $ 15.69 |
| 2,000+ | $ 0.0466 | $ 93.20 |
| 4,000+ | $ 0.042 | $ 168.00 |
| 10,000+ | $ 0.0397 | $ 397.00 |
| 20,000+ | $ 0.0392 | $ 784.00 |
| 40,000+ | $ 0.0389 | $ 1556.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Packaging | TO-92-FJ | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 450V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 40W | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High breakdown voltage
- High current capability
- High switching speed
- High reliability
- RoHS compliant
Applications
AI Translation
- Charger / Battery Charger
- Electronic Ballasts
- High Frequency Switching Power Supply
- High Frequency Power Conversion
- General Power Amplifier Circuit
C5148290 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



