LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X3501HL-03-N0BK product image
  • X3501HL-03-N0BK thumbnail 1
  • X3501HL-03-N0BK thumbnail 2
  • X3501HL-03-N0BK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X3501HL-03-N0BKRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X3501HL-03-N0BK
LCSC Part #
C5148281
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 3.5mm SINGLE ROW
Datasheetpdf iconXKB Connection X3501HL-03-N0BK
Custom CablesMOQ 1pc
In-Stock: 290
290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1529$ 0.76
50+$ 0.1209$ 6.05
150+$ 0.1072$ 16.08
1,000+$ 0.0862$ 86.20
2,000+$ 0.0786$ 157.20
5,000+$ 0.074$ 370.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=3.5mm
Flame Retardant RatingUL94V-0
Pitch3.5mm
Pins Structure1x3P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row3
Plastic MaterialPA66
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.