LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X3501H-2x05A-N0 product image
  • X3501H-2x05A-N0 thumbnail 1
  • X3501H-2x05A-N0 thumbnail 2
  • X3501H-2x05A-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X3501H-2x05A-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X3501H-2x05A-N0
LCSC Part #
C5148211
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 3.5mm DUAL ROW
Datasheetpdf iconXKB Connection X3501H-2x05A-N0
Custom CablesMOQ 1pc
In-Stock: 486
486 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.465$ 0.4418$ 0.44
10+$ 0.3646$ 0.3464$ 3.46
30+$ 0.3229$ 0.3068$ 9.20
100+$ 0.2688$ 0.2554$ 25.54
500+$ 0.2456$ 0.2334$ 116.70
1,000+$ 0.2317$ 0.2202$ 220.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=3.5mm
Flame Retardant RatingUL94V-0
Pitch3.5mm
With WingsWithout Fins
Pins Structure2x5P
Number of Rows2
Plastic MaterialPA
Number of PINs Per Row5
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.