LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X3501H-02A-N0 product image
  • X3501H-02A-N0 thumbnail 1
  • X3501H-02A-N0 thumbnail 2
  • X3501H-02A-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X3501H-02A-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X3501H-02A-N0
LCSC Part #
C5148153
Packaging
P=3.5mm
Customer #
Key Attributes
3.5mm Crimp Style Connector
Datasheetpdf iconXKB Connection X3501H-02A-N0
Custom CablesMOQ 1pc
In-Stock: 975
975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2176$ 0.2068$ 1.03
50+$ 0.1709$ 0.1624$ 8.12
150+$ 0.1509$ 0.1434$ 21.51
1,000+$ 0.1259$ 0.1197$ 119.70
2,000+$ 0.1148$ 0.1091$ 218.20
5,000+$ 0.1081$ 0.1027$ 513.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=3.5mm
Flame Retardant RatingUL94V-0
Pitch3.5mm
Pins Structure1x2P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row2
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.