LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2001HA2-2x09-PTV01 product image
  • X2001HA2-2x09-PTV01 thumbnail 1
  • X2001HA2-2x09-PTV01 thumbnail 2
  • X2001HA2-2x09-PTV01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2001HA2-2x09-PTV01

Manufacturer
XKB ConnectionAsian Brands
MPN
X2001HA2-2x09-PTV01
LCSC Part #
C5147897
Packaging
P=2mm
Customer #
Key Attributes
2x9P 250V 2 2mm Pressure fitting head (with reverse flap cover) 9 1A Free Hanging P=2mm Free Hanging, Panel Mount
Datasheetpdf iconXKB Connection X2001HA2-2x09-PTV01
Custom CablesMOQ 1pc
In-Stock: 270
270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.3354$ 2.01
60+$ 0.2635$ 15.81
132+$ 0.2328$ 30.73
660+$ 0.1943$ 128.24
3,036+$ 0.1772$ 537.98
5,940+$ 0.1669$ 991.39
Standard Packaging132/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerXKB Connection
PackagingP=2mm
Number of Positions or Pins2x9P
Voltage Rating250V
Number of Rows2
colourBlack
Row spacing2mm
working temperature-40℃~+125℃
Pitch2mm
Contact PlatingGold
Connector TypePressure fitting head (with reverse flap cover)
Number of PINs Per Row9
Current Rating1A
Mounting TypeFree Hanging
Contact MaterialBrass

Additional Information

TypeDetails
Minimum6
Multiple6
Standard Packaging132
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.