XKB Connection X2001HA2-2x07-PTV01
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X2001HA2-2x07-PTV01 |
| LCSC Part # | C5147895 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | 2x7P 250V 2 2mm Pressure fitting head (with reverse flap cover) 7 1A Free Hanging P=2mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | P=2mm | |
| Number of Positions or Pins | 2x7P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 2 | |
| working temperature | -40℃~+125℃ | |
| Row spacing | 2mm | |
| Contact Plating | Gold | |
| Pitch | 2mm | |
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Number of PINs Per Row | 7 | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Mounting Type | Free Hanging |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 156 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,290
1,290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.2138 | $ 1.28 |
| 60+ | $ 0.1867 | $ 11.20 |
| 156+ | $ 0.1751 | $ 27.32 |
| 624+ | $ 0.1606 | $ 100.21 |
| 2,964+ | $ 0.1542 | $ 457.05 |
| 5,928+ | $ 0.1503 | $ 890.98 |
Standard Packaging156/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | P=2mm | |
| Number of Positions or Pins | 2x7P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 2 | |
| working temperature | -40℃~+125℃ | |
| Row spacing | 2mm | |
| Contact Plating | Gold | |
| Pitch | 2mm | |
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Number of PINs Per Row | 7 | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Mounting Type | Free Hanging |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 156 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



