Images are for reference only
EDA Models

XKB Connection X2001H3-2x13-PTV01

Manufacturer
XKB Connection
Asian Brands
Mfr. Part #
X2001H3-2x13-PTV01
LCSC Part #
C5147864
Package
Through Hole,P=2mm
Customer #
Key Attributes
2.0mm IDC Connector
Description
2x13P 250V 2 Black 2mm 13 Pressure fitting head (with reverse flap cover) 1A Free Hanging Through Hole,P=2mm Free Hanging, Panel Mount RoHS
Datasheet pdf icon XKB Connection X2001H3-2x13-PTV01
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
Manufacturer XKB Connection
Package Through Hole,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon XKB Connection X2001H3-2x13-PTV01
EDA Models

Additional Information

Type Details
Minimum 6
Multiple 6
Standard Packaging 96
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 66
66 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
6+
$ 0.1748 $ 1.05
60+
$ 0.1707 $ 10.24
192+
$ 0.168 $ 32.26
576+
$ 0.1653 $ 95.21
Standard Packaging 96/Full Tray
Better price for more quantity?
$